
* Images are for reference only
417910832
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 417910832
- JLCPCB Part #
- C587522
- Package
- Plugin,P=3.96mm
- Description
- 1 10.01mm 11.33mm 1x2P 2 2P 3.96mm 7.77mm Gold Through Hole UL94V-0 White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 11200
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.9085
10+
$0.7329
30+
$0.6443
100+
$0.5574
500+
$0.5058
1000+
$0.4784
Related Products
Welcome back, may I help you?