
* Images are for reference only
0367590147
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0367590147
- JLCPCB Part #
- C3742939
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 3 6.35mm 6.35mm 9A Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8034
320+
$0.3108
640+
$0.3011
960+
$0.2947