This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

39299043

Extended
Manufacturer
MOLEX
MFR.Part #
39299043
JLCPCB Part #
C589023
Package
Plugin,P=4.2mm
Description
-40℃~+105℃ 2 2 2x2P 4.2mm 4P 600V 9A Brass PA Through Hole Tin UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23

Minimum: 1

Full Reel: 153

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $0.9617
10+ $0.7675
30+ $0.6711
153+ $0.5764
459+ $0.5186
1071+ $0.4897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons