
* Images are for reference only
701070036
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 701070036
- JLCPCB Part #
- C564929
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.54mm Black Non-Latching UL94V-0 With Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2979
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2979
In-stock Item Pricing
Qty Unit Price
1+
$0.4372
10+
$0.3873
30+
$0.3664
100+
$0.3407
500+
$0.3022
1000+
$0.2957
Related Products