
* Images are for reference only
26481045
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 26481045
- JLCPCB Part #
- C587083
- Package
- Plugin,P=3.96mm
- Description
- 1 1x4P 250V 3.96mm 4 4P 7A Black Brass Through Hole Tin UL94V-0 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
10+
$0.7739
30+
$0.6808
100+
$0.5877
600+
$0.5315
1200+
$0.5026
Related Products
Welcome back, may I help you?