
* Images are for reference only
0395350003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395350003
- JLCPCB Part #
- C3586813
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 3 3P 5.08mm Black Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3280
200+
$0.1269
500+
$0.1226
1000+
$0.1203