
* Images are for reference only
22292021
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 22292021
- JLCPCB Part #
- C588991
- Package
- Plugin,P=2.54mm
- Description
- 1 1x2P 2 2.54mm 2P 4A 500V Brass Gold PA Through Hole UL94V-0 White 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 598
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 581
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
10+
$0.5042
30+
$0.4544
100+
$0.3918
500+
$0.3629
1000+
$0.3468
Related Products
Welcome back, may I help you?