
* Images are for reference only
0873401024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873401024
- JLCPCB Part #
- C3323714
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 10P 125V 1A 2 2.15mm 2mm 2mm Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
200+
$0.3806
500+
$0.3677
1000+
$0.3613
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?