
* Images are for reference only
2132272610
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2132272610
- JLCPCB Part #
- C3742971
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1.5mm 13 2 26P 2x13P 8.8mm 9.15mm Copper alloy PA Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.6473
10+
$7.4894
30+
$7.3847
100+
$7.2799
Related Products
Welcome back, may I help you?