This website requires JavaScript.
no-image

* Images are for reference only

0387353704

Extended
Manufacturer
MOLEX
MFR.Part #
0387353704
JLCPCB Part #
C6057470
Package
Plugin
Description
-40℃~+100℃ 1 300V 30A 4 9.53mm Black Plugin Barrier Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5761
200+ $1.0285
500+ $0.9948
1000+ $0.9771

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons