
* Images are for reference only
2083810813
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2083810813
- JLCPCB Part #
- C17221504
- Package
- SMD
- Description
- -40℃~+105℃ 1 Gold Phosphor Bronze Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0963
200+
$2.8321
500+
$2.7374
1000+
$2.6909
Welcome back, may I help you?