
* Images are for reference only
0459110014
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0459110014
- JLCPCB Part #
- C4906095
- Package
- Plugin,P=12.9mm
- Description
- -40℃~+105℃ 12.9mm 12P Copper alloy Gold 插件,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4716
200+
$2.1177
680+
$2.0438
1360+
$2.0069
Welcome back, may I help you?