
* Images are for reference only
2079010100
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2079010100
- JLCPCB Part #
- C586954
- Package
- -
- Description
- 2.6dBi、4.9dBi、5.4dBi 2W 780MHz、4.5GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3350
200+
$3.1392
500+
$3.0246
1000+
$2.9682
Welcome back, may I help you?