
* Images are for reference only
0395430018
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395430018
- JLCPCB Part #
- C6057507
- Package
- Plugin,P=5mm
- Description
- 1 10A 18 300V 5mm Black Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5711
240+
$0.6268
480+
$0.6059
960+
$0.5962
Related Products
Welcome back, may I help you?