
* Images are for reference only
2068320821
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2068320821
- JLCPCB Part #
- C17307774
- Package
- Plugin
- Description
- -40℃~+105℃ 2 3mm Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
300+
$0.4127
600+
$0.3982
900+
$0.3918
Welcome back, may I help you?