
* Images are for reference only
2035590207
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2035590207
- JLCPCB Part #
- C17386739
- Package
- SMD
- Description
- -40℃~+105℃ 1 Gold Phosphor bronze Surface Mount, Right Angle SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 13600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4064
200+
$1.3593
500+
$1.3143
1000+
$1.2917
Welcome back, may I help you?