
* Images are for reference only
532614004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 532614004
- JLCPCB Part #
- C19795492
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 10.15mm 125V 1A 1x4P 3.4mm 4 4P 5.2mm Auxiliary Solder Pin Glass-Filled Polyamide Gold Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 White P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?