
* Images are for reference only
2035551214
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2035551214
- JLCPCB Part #
- C17559040
- Package
- Push-Pull
- Description
- -40℃~+105℃ 11.8A 2 2 2x2P 4P 6.5mm 6.5mm 600V Copper alloy PA Right Angle Tin UL94V-0 White Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.7997
10+
$3.7114
30+
$3.6519
90+
$3.5925
Welcome back, may I help you?