
* Images are for reference only
39288220
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39288220
- JLCPCB Part #
- C293508
- Package
- Plugin,P=4.2mm
- Description
- 11 2 22P 2x11P 4.2mm 4.2mm Brass 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0450
10+
$1.7407
30+
$1.5490
200+
$1.3526
400+
$1.2640
800+
$1.2254
1600+
$1.2109
4000+
$1.2012
Related Products