
* Images are for reference only
2023960607
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2023960607
- JLCPCB Part #
- C17457480
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 100V 1A 6P Gold PA Phosphor bronze Surface Mount, Right Angle White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.7588
10+
$1.7185
30+
$1.6911
100+
$1.6637
Welcome back, may I help you?