
* Images are for reference only
SH-4AB-02
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-4AB-02
- JLCPCB Part #
- C52939535
- Package
- SMD,P=1mm
- Description
- 1 1mm 1x4P 3mm 4 4.3mm 4P LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1283
200+
$0.0513
500+
$0.0495
1500+
$0.0487
Related Products
Welcome back, may I help you?