
* Images are for reference only
190730088
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 190730088
- JLCPCB Part #
- C586844
- Package
- -
- Description
- 14~16 1~2.5 2.06mm 22.48mm 5.03mm 8.18mm Brass Circular ring Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4227
10+
$0.4146
30+
$0.4098
100+
$0.4033
Welcome back, may I help you?