
* Images are for reference only
1729522401
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1729522401
- JLCPCB Part #
- C586703
- Package
- P=3mm
- Description
- -40℃~+105℃ 12 2 2x12P 3mm 3mm Black Locking Micro-Fit(MX 3.0) PA UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4113
10+
$1.3776
30+
$1.3551
100+
$1.3326
Related Products
Welcome back, may I help you?