
* Images are for reference only
1723102207
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1723102207
- JLCPCB Part #
- C17458620
- Package
- Push-Pull
- Description
- -40℃~+120℃ 1 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 792
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4648
200+
$0.5850
500+
$0.5658
792+
$0.5562
Related Products
Welcome back, may I help you?