
* Images are for reference only
0877591215
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0877591215
- JLCPCB Part #
- C3325241
- Package
- SMD,P=2mm
- Description
- 1.5mm 12P 2 2mm 2mm 3.81mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9652
200+
$0.3739
500+
$0.3610
1000+
$0.3545
Welcome back, may I help you?