
* Images are for reference only
1720420502
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1720420502
- JLCPCB Part #
- C3683246
- Package
- Plugin
- Description
- -40℃~+125℃ Copper Silver 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 245
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9955
200+
$0.3854
500+
$0.3725
1000+
$0.3661
Related Products
Welcome back, may I help you?