
* Images are for reference only
1714461109
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1714461109
- JLCPCB Part #
- C6068285
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 2 5V 60P 800mA Copper alloy Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5587
10+
$6.5505
30+
$5.9356
100+
$5.4218
Related Products
Welcome back, may I help you?