* Images are for reference only
1301500176
- Manufacturer
- MOLEX
- MFR.Part #
- 1301500176
- JLCPCB Part #
- C3095553
- Package
- -
- Description
- Panel Mounting AC Power Socket 30A 480V - DC Power Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1301500176 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1301500176 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1301500176 symbol, PCB footprint from the free EasyEDA PCB design tool.
1301500176 datasheets or manufacturer documentation.
Datasheet: 1301500176 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing