
* Images are for reference only
0447640403
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447640403
- JLCPCB Part #
- C6376438
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10.2mm 2 2 21mm 2x2P 3mm 3mm 4P 6.7mm 600V 8.5A Black Gold Micro-Fit(MX 3.0) Phosphor bronze Right Angle UL94V-0 With post Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1960
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5277
200+
$2.6050
500+
$2.5182
1000+
$2.4748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →