
* Images are for reference only
1054312103
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054312103
- JLCPCB Part #
- C17449538
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2193
10+
$4.1310
30+
$4.0732
100+
$4.0138
Welcome back, may I help you?