
* Images are for reference only
1052620002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1052620002
- JLCPCB Part #
- C5470519
- Package
- -
- Description
- 0.3dBi、1.3dBi 1.13mm 2W 866MHz、915MHz MMCX - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 416
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.4080
10+
$3.3226
30+
$3.2662
100+
$3.2082
Related Products
Welcome back, may I help you?