
* Images are for reference only
1051620001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1051620001
- JLCPCB Part #
- C3177046
- Package
- SMD
- Description
- -40℃~+85℃ 1.45mm Connector and Ejector MicroSD Card (TF Card) Push-Pull SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6376
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6349
In-stock Item Pricing
Qty Unit Price
1+
$0.9276
10+
$0.7679
30+
$0.6889
100+
$0.6098
500+
$0.5614
1000+
$0.5372
Related Products
Welcome back, may I help you?