
* Images are for reference only
1461870050
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1461870050
- JLCPCB Part #
- C6390118
- Package
- -
- Description
- 1.13mm 2.6GHz 3.7GHz 4.75dBi 43.3mm 9mm - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.8899
10+
$1.8465
32+
$1.8176
96+
$1.7886
Related Products