This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0901522340

Extended
Manufacturer
MOLEX
MFR.Part #
0901522340
JLCPCB Part #
C5468368
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 2 2.54mm 2.54mm 350V 3A 40P 5.85mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 858

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7216
200+ $5.8739
500+ $5.6779
858+ $5.5815
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons