
* Images are for reference only
0901522140
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901522140
- JLCPCB Part #
- C7154722
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 350V 3A 40P 5.85mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 858
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1016
200+
$1.6375
500+
$1.5828
858+
$1.5554