
* Images are for reference only
0901522104
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901522104
- JLCPCB Part #
- C5862593
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 350V 3A 4P 5.85mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2725
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3154
200+
$1.3230
500+
$1.2796
1000+
$1.2571
Welcome back, may I help you?