This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0901471104

Extended
Manufacturer
MOLEX
MFR.Part #
0901471104
JLCPCB Part #
C6032577
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 2.54mm 350V 3A 4P 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 52

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7016
208+ $0.2810
520+ $0.2714
988+ $0.2666
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons