This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0901210780

Extended
Manufacturer
MOLEX
MFR.Part #
0901210780
JLCPCB Part #
C7154677
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 20P 350V 3A Black Brass Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 720

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.2842
10+ $2.2310
30+ $2.1955
100+ $2.1600
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons