
* Images are for reference only
0901200780
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901200780
- JLCPCB Part #
- C7154666
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 20P 350V 3A Black Brass Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 216
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.7627
10+
$4.6517
30+
$4.5761
100+
$4.5021