* Images are for reference only
0901201085
- Manufacturer
- MOLEX
- MFR.Part #
- 0901201085
- JLCPCB Part #
- C5464430
- Package
- Plugin,P=2.54mm
- Description
- Tin Straight 5P -55℃~+125℃ 2.54mm Black Brass Plugin Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
0901201085 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0901201085 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0901201085 symbol, PCB footprint from the free EasyEDA PCB design tool.
0901201085 datasheets or manufacturer documentation.
Datasheet: 0901201085 Datasheet (PDF)
Minimum: 6
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing