
* Images are for reference only
0874470903
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0874470903
- JLCPCB Part #
- C5464234
- Package
- Plugin,P=3.96mm
- Description
- 1 3.96mm 9P Black Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8846
240+
$3.1468
480+
$3.0409
960+
$2.9895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?