
* Images are for reference only
0874470001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0874470001
- JLCPCB Part #
- C6641591
- Package
- Plugin,P=3.96mm
- Description
- 1 3.96mm 4P Black Gold Through Hole Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9831
200+
$0.7917
450+
$0.7659
900+
$0.7530
Related Products
Welcome back, may I help you?