
* Images are for reference only
0873812684
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873812684
- JLCPCB Part #
- C5862008
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 2 26P 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1486
200+
$1.6553
500+
$1.6007
1000+
$1.5734
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?