This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0873812484

Extended
Manufacturer
MOLEX
MFR.Part #
0873812484
JLCPCB Part #
C5468082
Package
SMD,P=2mm
Description
-55℃~+105℃ 1.9A 125V 2 24P 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0973
198+ $1.6360
506+ $1.5815
990+ $1.5542
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons