
* Images are for reference only
0873811273
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873811273
- JLCPCB Part #
- C6032240
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 12P 2 2mm 2mm 4.5mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8762
180+
$1.1486
495+
$1.1099
990+
$1.0905
Welcome back, may I help you?