
* Images are for reference only
171857-0003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 171857-0003
- JLCPCB Part #
- C7471464
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 3P 4A 500V Black PA Tin UL94V-1 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3431
10+
$0.3367
30+
$0.3319
100+
$0.3254
Related Products
Welcome back, may I help you?