
* Images are for reference only
0436501009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436501009
- JLCPCB Part #
- C17240432
- Package
- SMD
- Description
- -40℃~+105℃ 1 10 10.7mm 10P 1x10P 33.65mm 3mm 5.57mm 600V 8.5A Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2613
320+
$0.9036
640+
$0.8730
960+
$0.8585
Welcome back, may I help you?