
* Images are for reference only
NPPN052FJFN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN052FJFN-RC
- JLCPCB Part #
- C7016080
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 1A 2 2mm 2mm 4.85mm Gold Right Angle 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5620
174+
$1.0232
522+
$0.9878
986+
$0.9717
Welcome back, may I help you?