* Images are for reference only
0872630893
- Manufacturer
- MOLEX
- MFR.Part #
- 0872630893
- JLCPCB Part #
- C5862878
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double row Tin 1A -55℃~+105℃ 8P 125V Brick nogging 2.79mm SMD,P=2mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0872630893 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0872630893 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0872630893 symbol, PCB footprint from the free EasyEDA PCB design tool.
0872630893 datasheets or manufacturer documentation.
Datasheet: 0872630893 Datasheet (PDF)
Minimum: 8
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing