
* Images are for reference only
0787882813
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0787882813
- JLCPCB Part #
- C5859555
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 125V 1A 2 28P 2mm 2mm 4.65mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1152
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1732
200+
$1.6664
500+
$1.6099
1152+
$1.5825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?